Reference Only

009188006020062

Board to Board & Mezzanine Connectors 6P STAG SOLO STACKER 1.9mm-2.1mm W/O BOS

Manufacturer:

Mfr Part:
009188006020062

TTI Part:
009188006020062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions6 Position
Number of Rows1 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height2 mm
Current Rating1 A
Voltage Rating125 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBeryllium Copper
Housing MaterialPlastic
Series9188
PackagingReel
Flammability RatingUL94 HB
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.76$3,040.00
Need more?
Sign in to add projects and notes