Reference Only

009176001001006

Headers & Wire Housings 1 WAY WIRE TO BD 18AWG STRANDED

Manufacturer:

Mfr Part:
009176001001006

TTI Part:
009176001001006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series00-9176
ApplicationWire-to-Board
Wire Gauge18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating10 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Moisture SensitiveYes
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.407$1,221.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes