Reference Only
009169008012901
Standard Card Edge Connectors 08P WTB CARDEDGE 24AWG AU
Datasheet
009169008012901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Standard Card Edge Connectors | |
| Board Thickness | 1.6 mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Board Mount | |
| Number of Positions | 8 Position | |
| Packaging | Bulk | |
| Pitch | 2.5 mm | |
| Product Type | Standard Card Edge Connectors | |
| Product | Card Edge Connectors | |
| Series | 9169-000 | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Wire | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.