Reference Only

009169006012901

Standard Card Edge Connectors 06P WTB CARDEDGE 24AWG AU

Manufacturer:

Mfr Part:
009169006012901

TTI Part:
009169006012901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
Board Thickness1.6 mm
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Mounting StyleBoard Mount
Number of Positions6 Position
PackagingBulk
Pitch2.5 mm
Product TypeStandard Card Edge Connectors
ProductCard Edge Connectors
Series9169-000
SubcategoryCard Edge Connectors
Termination StyleWire
Voltage Rating100 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.67$1,340.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.