Reference Only

009169002012901

Standard Card Edge Connectors 02P WTB CARDEDGE 24AWG AU

Manufacturer:

Mfr Part:
009169002012901

TTI Part:
009169002012901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductCard Edge Connectors
Number of Positions2 Position
Pitch2.5 mm
Board Thickness1.6 mm
Mounting StyleBoard Mount
Mounting AngleVertical
Contact PlatingGold
Series9169-000
Contact MaterialCopper Alloy
Current Rating3 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleWire
Voltage Rating100 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.484$968.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.