Reference Only
009159020801906
New Product
Standard Card Edge Connectors 20 Positions Dual Entry Card Edge
Datasheet
009159020801906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Standard Card Edge Connectors | |
| Board Thickness | 1.6 mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 1.4 A | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Pitch | 1 mm | |
| Product Type | Standard Card Edge Connectors | |
| Product | Standard Card Edge Connectors | |
| Series | 9159-800 | |
| Subcategory | Card Edge Connectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 150 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $1,450.00 | |
| $1.43 | $2,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.