Reference Only

009159016801906

New Product
Standard Card Edge Connectors 16 Positions Dual Entry Card Edge

Manufacturer:

Mfr Part:
009159016801906

TTI Part:
009159016801906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductStandard Card Edge Connectors
Number of Positions16 Position
Pitch1 mm
Board Thickness1.6 mm
Mounting StylePCB Mount
Mounting AngleStraight
Contact PlatingGold
Termination StyleSMD/SMT
Series9159-800
Contact MaterialBeryllium Copper
Current Rating1.4 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating150 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.05$2,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes