Reference Only

009159012801906

New Product
Standard Card Edge Connectors 12 Positions Dual Entry Card Edge

Manufacturer:

Mfr Part:
009159012801906

TTI Part:
009159012801906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductStandard Card Edge Connectors
Number of Positions12 Position
Pitch1 mm
Board Thickness1.6 mm
Mounting StylePCB Mount
Mounting AngleStraight
Contact PlatingGold
Series9159-800
Contact MaterialBeryllium Copper
Current Rating1.7 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSMD/SMT
Voltage Rating150 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.99$990.00
$0.97$1,940.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.