Reference Only

009159012761916

Standard Card Edge Connectors CARD EDGE 12P DB END OPEN SIDE

Manufacturer:

Mfr Part:
009159012761916

TTI Part:
009159012761916

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductLinear Card Edge Connector
Number of Positions12 Position
Pitch2 mm
Mounting StylePCB Mount
Contact PlatingTin
Series9159
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSpring
Voltage Rating150 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.