Reference Only

009159012603906

Standard Card Edge Connectors Dual Row Inverted Card Edge 2x6pos w/ Kapton

Manufacturer:

Mfr Part:
009159012603906

TTI Part:
009159012603906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductCard Edge Connectors
Number of Positions12 Position
Pitch2 mm
Board Thickness1.6 mm
Mounting StyleSMD/SMT
Mounting AngleStraight
Contact PlatingGold
Series9159-600
Contact MaterialCopper
Current Rating2.5 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSMD/SMT
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.96$672.00
$0.90$1,260.00
$0.88$1,848.00
$0.85$2,975.00
$0.81$5,670.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.