Reference Only

009159010701916

Standard Card Edge Connectors CARD EDGE 10P DB END CLS SIDES

Manufacturer:

Mfr Part:
009159004761916

TTI Part:
009159010701916

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
ProductLinear Card Edge Connector
Number of Positions10 Position
Pitch2 mm
Mounting StylePCB Mount
Contact PlatingTin
Termination StyleSpring
Series9159
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating150 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.641$641.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes