Reference Only

009159006061916

Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 6P 1.6mm THICKNESS

Manufacturer:

Mfr Part:
009159006061916

TTI Part:
009159006061916

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions6 Position
Pitch2 mm (0.079 in)
Termination StyleSolder
Mounting AngleHorizontal
Current Rating2.5 A, 3 A
Voltage Rating300 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Series00-9159
PackagingBulk
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.49$1,470.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.