Reference Only
009159004651916
Board to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, with Polarization
Datasheet
009159004651916 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Application | Automotive, Industrial | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Series | 00-9159 | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $407.40 | |
| $0.539 | $754.60 | |
| $0.533 | $1,119.30 | |
| $0.52 | $1,820.00 | |
| $0.496 | $3,472.00 | |
| $0.465 | $8,137.50 |
Need more?
My Notes
Sign into see notes.