Reference Only

009159004651906

Board to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, w/o Polarization

Manufacturer:

Mfr Part:
009159004651906

TTI Part:
009159004651906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions4 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating2.5 A
Voltage Rating300 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialNylon
Series00-9159
PackagingReel
ApplicationAutomotive, Industrial
Flammability RatingUL 94 V-0
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.37411$261.87
$0.37411$523.75
$0.37411$785.63
$0.37411$1,309.38
$0.37411$2,618.77
$0.37411$6,546.92
Need more?
Sign in to add projects and notes