Reference Only

009159002501906

Board to Board & Mezzanine Connectors VERT CARD EDGE 2P W/O CAP

Manufacturer:

Mfr Part:
009159002501906

TTI Part:
009159002501906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions2 Position
Pitch2 mm (0.079 in)
Termination StyleSolder
Mounting AngleStraight
Current Rating2 A
Voltage Rating300 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Contact PlatingGold
Contact MaterialBeryllium Copper
Housing MaterialNylon
Series00-9159
PackagingReel
Moisture SensitiveYes
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.351$351.00
$0.343$686.00
$0.339$1,017.00
$0.321$1,605.00
$0.313$3,130.00
$0.309$4,635.00
Need more?

My Notes

Sign into see notes.