Reference Only

009155006402006

Battery Contacts 4MM PITCH 6POS FIXED HALF 0.4um

Manufacturer:

Mfr Part:
009155006402006

TTI Part:
009155006402006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries6 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialNylon
Mounting StylePCB Mount
Contact PlatingGold
Dimensions23.7 mm x 11 mm x 4 mm
Number of Contacts6 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-400
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,400 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$5.37$23,628.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.