Reference Only

009155006401006

Battery Contacts 4mm Pirch 0.4um Gold Sprung Half 6Pos 5A

Manufacturer:

Mfr Part:
009155006401006

TTI Part:
009155006401006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries6 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialNylon
Mounting StylePCB Mount
Contact PlatingGold
Dimensions23.7 mm x 11 mm x 4 mm
Number of Contacts6 Contact
PackagingBulk
Product TypeBattery Contacts
Series9155-400
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,400 / Multiples: 550)
Quantity Unit PriceExt. Price
$3.28$14,432.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes