Reference Only

009155005301006

Battery Contacts 5 Way .4um Gold RT Angle 3mm

Manufacturer:

Mfr Part:
009155005301006

TTI Part:
009155005301006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries5 Battery
Termination StyleSolder
ColorBlack
MaterialNylon
Mounting StyleSMD/SMT
Contact PlatingGold
Moisture SensitiveYes
Number of Contacts5 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-300
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.38$3,312.00
Need more?
Sign in to add projects and notes