Reference Only

009155004852006

Battery Contacts 4 Way Vertical 2.0mm RA .4um Gold/PureTi

Manufacturer:

Mfr Part:
009155004852006

TTI Part:
009155004852006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Battery Cell Size9155
Number of Batteries4 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialNylon
Mounting StylePCB Mount
Contact PlatingGold
Dimensions9.3 mm x 3 mm x 5 mm
Moisture SensitiveYes
Number of Contacts4 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-800
SubcategoryBattery
TypeBattery Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.579$1,158.00
Need more?
Sign in to add projects and notes