Reference Only
009155004021016
Battery Contacts 1.27mm Pitch 4Pos 400V BTB Battery Connector
Datasheet
009155004021016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Color | Black | |
| Contact Plating | Gold | |
| Dimensions | 5.715 mm x 3.81 mm x 5.1 mm | |
| Material | Liquid Crystal Polymer (LCP) | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Number of Batteries | 4 Battery | |
| Number of Contacts | 4 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Product | Battery Connectors | |
| Series | 00-9155 | |
| Subcategory | Battery | |
| Termination Style | Solder Tabs | |
| Type | Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,200 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,804.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes