Reference Only
009155003401006
Battery Contacts 4mm Pirch 0.4um Gold Sprung Half 3Pos 5A
Datasheet
009155003401006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Number of Batteries | 3 Battery | |
| Termination Style | SMD/SMT | |
| Color | Black | |
| Material | Nylon | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Dimensions | 11.7 mm x 11 mm x 4 mm | |
| Number of Contacts | 3 Contact | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | 9155-400 | |
| Subcategory | Battery | |
| Type | Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $1,083.50 | |
| $1.84 | $2,024.00 | |
| $1.82 | $3,003.00 | |
| $1.78 | $4,895.00 | |
| $1.69 | $9,295.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes