Reference Only
009155003201006
Battery Contacts 3Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size
Datasheet
009155003201006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Color | Black | |
| Contact Plating | Gold | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Batteries | 3 Battery | |
| Number of Contacts | 3 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Product | Battery Contacts | |
| Series | 9155-200 | |
| Subcategory | Battery | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.672 | $2,688.00 |
Need more?
Sign in to add projects and notes