Reference Only

009155003021016

Battery Contacts 1.27mm Pitch 3Pos 400V BTB Battery Connector

Manufacturer:

Mfr Part:
009155003021016

TTI Part:
009155003021016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries3 Battery
Termination StyleSolder Tabs
ColorBlack
MaterialLiquid Crystal Polymer (LCP)
Mounting StylePCB Mount
Contact PlatingGold
Dimensions4.445 mm x 2.54 mm x 3.83 mm
Moisture SensitiveYes
Number of Contacts3 Contact
PackagingReel
Product TypeBattery Contacts
Series00-9155
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.76$1,672.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes