Reference Only
009155003002016
Battery Contacts 3P 3 WAY W/ BRACKET 1.8/2.1 CONT HEIGHT
Datasheet
009155003002016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | Solder | |
| Color | Black | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Number of Contacts | 3 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 9155-000 | |
| Subcategory | Battery | |
| Type | 3 Way Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62153 | $621.53 | |
| $0.62153 | $1,243.06 | |
| $0.62153 | $1,864.59 | |
| $0.62153 | $3,107.65 | |
| $0.62153 | $6,215.30 |
Need more?
Sign in to add projects and notes