Reference Only

009155003001016

Battery Contacts 3P 3 Way .4um Gold W/BRKT 1.2/1.5mm

Manufacturer:

Mfr Part:
009155003001016

TTI Part:
009155003001016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries3 Battery
Termination StyleSolder
ColorBlack
MaterialNylon
Mounting StyleSMD/SMT
Contact PlatingGold
Dimensions7.5 mm x 8.05 mm x 3 mm
Moisture SensitiveYes
Number of Contacts3 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-000
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.86$1,720.00
Need more?
Sign in to add projects and notes