Reference Only
009155002952006
New Product
Battery Contacts 2Pos Vertical 2.5mm Pitch With Pegs 0.4um Gold
Datasheet
009155002952006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Contact Plating | Gold | |
| Material | Nylon | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Number of Batteries | 2 Battery | |
| Number of Contacts | 2 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Product | Battery Connectors | |
| Series | 9155-900 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.604 | $966.40 |
Need more?
Available Regional Inventory
1,600 available now at ttieurope.com
My Notes
Sign into see notes.