Reference Only

009155002741006

Battery Contacts 2pos R/A Battery w/o Boss 2.0mm

Manufacturer:

Mfr Part:
009155002741006

TTI Part:
009155002741006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries2 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialBeryllium Copper
Mounting StylePCB Mount
Contact PlatingGold
Dimensions5.5 mm x 4 mm x 3.8 mm
Moisture SensitiveYes
Number of Contacts2 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-700
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.93$1,860.00
Need more?
Sign in to add projects and notes