Reference Only

009155002201006

Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size

Manufacturer:

Mfr Part:
009155002201006

TTI Part:
009155002201006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Battery Cell Size9155
Number of Batteries2 Battery
Termination StyleSolder Tabs
ColorBlack
MaterialBeryllium Copper
Mounting StyleSMD/SMT
Contact PlatingGold
Moisture SensitiveYes
Number of Contacts2 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-200
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.632$2,528.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes