008442096010000 KYOCERA AVX

008442096010000

End of Life
DIN 41612 Connectors 2 PC INSULATOR W/HARDWARE

Manufacturer:

Mfr Part:
008442096010000

TTI Part:
008442096010000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
ProductAccessories
Number of Positions96 Position
Number of Rows3 Row
Series8442
PackagingBox
Accessory TypeShroud
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.