Reference Only

008223096491101

Rack & Panel Connectors DUAL ROW SQUARE GRID

Manufacturer:

Mfr Part:
008223096491101

TTI Part:
008223096491101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRack & Panel Connectors
Number of Positions96 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Housing MaterialDiallyl Phthalate (DAP)
Contact MaterialPhosphor Bronze
Contact PlatingGold
Series8223
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes