008218054000002 KYOCERA AVX

008218054000002

End of Life
Rack & Panel Connectors 54P PLUG RA 0.050"STAG DUAL ROW

Manufacturer:

Mfr Part:
008218054000002

TTI Part:
008218054000002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRack & Panel Connectors
ProductPlug Connectors
Number of Positions54 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Housing MaterialDiallyl Phthalate (DAP)
Contact MaterialPhosphor Bronze
Contact PlatingNickel
Series8218
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes