Reference Only

007023023000110

Rack & Panel Connectors 23P .100" DUAL ROW STAGGERED

Manufacturer:

Mfr Part:
007023023000110

TTI Part:
007023023000110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRack & Panel Connectors
ProductPlug Connectors
Number of Positions23 Position
Mounting StyleThrough Hole
Termination StyleCrimp
Contact PlatingGold
Series7023
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.