Reference Only

006791001003005

RF Connectors / Coaxial Connectors 50 Ohm 2.7-3.10mm 0.5A 125VAC RF IDC

Manufacturer:

Mfr Part:
006791001003005

TTI Part:
006791001003005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesCoaxial
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
Cable TypeCoaxial
PackagingReel
Body StyleRight Angle
Contact MaterialCopper Alloy
Contact PlatingTin
Contact TerminationPress Fit
Coupling MechanismPush On
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeRF Connectors / Coaxial Connectors
Series6791
SubcategoryRF Interconnects
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.548$3,836.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes