Reference Only

X9003334-5GDSMB

Antennas Wideband 5G/4G External Blade Black SMA connector.

Manufacturer:

Mfr Part:
X9003334-5GDSMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
ProductIndoor Antennas
TypeExternal 5G Antenna
Minimum Frequency500 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTECellular, LTE
Gain4 dBi
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Number of Bands5 Band
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
PackagingBulk
Frequency Range500 MHz to 6 GHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.51$6,612.00
Need more?
Available Regional Inventory
300 available now at ttieurope.com