Reference Only

X9003334-5GDRMB

Antennas External 5G 500-6kMHz 135x19.4x6mm.

Manufacturer:

Mfr Part:
X9003334-5GDRMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency5.85 GHz
Protocol - Cellular, NBIoT, LTECellular, NBIoT, LTE
Gain4.81 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Number of Bands5 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA-Male
Length135 mm
Width19.4 mm
Height6 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.57$6,684.00
Need more?