Reference Only
X9003063-LPDNMW
Antennas LoRa/ISM External Fibreglass antenna, White color, N-type male connector.
Datasheet
X9003063-LPDNMW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 868 MHz | |
| Maximum Frequency | 915 MHz | |
| Style | Round | |
| Gain | - 1.2 dBi, - 0.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.6:1, 1.5 :1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Type (Male) | |
| Application | Cellular, Smart Grid | |
| Length | 25 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 868 MHz to 915 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.93 | $13,930.00 |
Need more?