Reference Only
X9003063-5GDNMW
Antennas 5G/4G External Fibreglass antenna, White color, N-type male connector.
Datasheet
X9003063-5GDNMW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 5 GHz | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Mounting Style | Threaded | |
| Antenna Connector Type | N Type Male | |
| Application | Cellular | |
| Height | 225 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 700 MHz to 5 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.94 | $13,940.00 |
Need more?