Reference Only
X9001558-3GDRMB
Antennas ISM/Cellular/LoRa Ex t Whip Ant 90deg.
Datasheet
X9001558-3GDRMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Cellular | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Mechanical Style | Round | |
| Style | Straight | |
| Gain | 0.5 dBi, 1.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 4.9:1, 7.2:1 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | Cellular, Smart Grid | |
| Length | 47.8 mm | |
| Packaging | Bulk | |
| Frequency Range | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $3,468.00 | |
| $2.76 | $6,900.00 |
Need more?