Reference Only

X9001248-4GMSMB3000L

Antennas MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M.

Manufacturer:

Mfr Part:
X9001248-4GMSMB3000L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTECellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox
Gain- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands6 Band
Mounting StyleMagnetic Mount
Termination StyleSMA
Antenna Connector TypeSMA
Center Frequency700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz
Height112 mm
IP RatingIP65
Cable TypeRG-174
PackagingBulk
Cable Length3 m
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.48$4,480.00
$4.44$11,100.00
Need more?