Reference Only

X9001248-4GMSMB2000L

Antennas 4G/Cell Magnet Mount External 2m LMR100.

Manufacturer:

Mfr Part:
X9001248-4GMSMB2000L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeLTE Antenna
Minimum Frequency700 MHz
Maximum Frequency2.6 GHz
Protocol - Cellular, NBIoT, LTE2G/3G, Cellular (NBIoT, LTE)
Gain- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleMagnetic
Termination StyleCable
Antenna Connector TypeSMA Male
ApplicationTelematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M
Height112 mm
IP RatingIP65
Cable TypeRG-174/U
SeriesX9001248
PackagingBulk
Cable Length1 m
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.79$4,790.00
$4.68$11,700.00
Need more?