Reference Only
X9001248-4GMSMB1500L
Antennas 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca.
Datasheet
X9001248-4GMSMB1500L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | LTE Antenna | |
| Gain | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Magnetic | |
| Termination Style | Cable | |
| Antenna Connector Type | SMA Male | |
| Application | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | |
| Height | 112 mm | |
| IP Rating | IP65 | |
| Cable Type | RG-174/U | |
| Series | X9001248 | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.50 | $4,500.00 | |
| $4.41 | $11,025.00 |
Need more?