Reference Only
X9001248-4GMRMB1000L
New Product
Antennas .
Datasheet
X9001248-4GMRMB1000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | LTE Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Gain | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Magnetic Mount | |
| Antenna Connector Type | RP-SMA | |
| Application | Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices | |
| Height | 110 mm | |
| IP Rating | IP65 | |
| Cable Type | LMR100 | |
| Packaging | Bulk | |
| Cable Length | 1000 mm | |
| Frequency Range | 690 MHz to 2.69 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $3,680.00 | |
| $3.63 | $9,075.00 |
Need more?