Reference Only
X9000984-4GDSMW
Antennas Cellular/LPWA Extern al Whip Hinged White.
Datasheet
X9000984-4GDSMW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 790 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-1 | |
| Protocol - WiFi - 802.11 | LoRa, LPWAN | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3.4 dBi, 4.7 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 875 MHz, 2.2 GHz | |
| Application | Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance | |
| Length | 196 mm | |
| Series | X9000984 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $7,728.00 | |
| $3.11 | $7,775.00 |
Need more?