Reference Only

X9000984-4GDSMB

Antennas Cellular/LPWA Extern al Whip Hinged Black.

Manufacturer:

Mfr Part:
X9000984-4GDSMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency790 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1
Protocol - WiFi - 802.11LoRa, SigFox
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleTilt/Swivel
Gain2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male or RP-SMA
Center Frequency895 MHz, 2.97 GHz
ApplicationM2M, IoT Gatewats, Routers, Access Points
Length196 mm
Height196 mm
SeriesX9000984
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$7,152.00
$2.83$7,075.00
Need more?