Reference Only
X9000984-4GDRMW
Antennas Cell/LPWA External W hip Hinged White RP-.
Datasheet
X9000984-4GDRMW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 790 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 | |
| Protocol - WiFi - 802.11 | LoRa, SigFox | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA | |
| Length | 196 mm | |
| Height | 3 mm | |
| Cable Type | RP-SMA Male | |
| Series | X9000984 | |
| Packaging | Bulk | |
| Frequency Range | 790 MHz to 960 MHz, 863 MHz to 928 MHz, 1.711 GHz to 2.17 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $6,624.00 | |
| $2.66 | $6,650.00 |
Need more?