Reference Only

X9000984-4GDRMB

Antennas Cell/LPWA External W hip Hinged Black RP-.

Manufacturer:

Mfr Part:
X9000984-4GDRMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency790 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1
Protocol - WiFi - 802.11LoRa, SigFox
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleTilt/Swivel
Gain2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Number of Bands2 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeRP-SMA
Length196 mm
Height3 mm
Cable TypeRP-SMA Male
SeriesX9000984
PackagingBulk
Frequency Range790 MHz to 960 MHz, 863 MHz to 928 MHz, 1.711 GHz to 2.17 GHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$7,152.00
$2.83$7,075.00
Need more?