Reference Only

X9000294-W3DRMB

Antennas WiFi Dual Band Exter nal Blade Black RP-S.

Manufacturer:

Mfr Part:
X9000294-W3DRMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleWhip
StyleBlade Tilt / Swivel
Gain3.2 dBi, 4.5 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
Center Frequency2.4 GHz, 5 GHz
ApplicationEmbedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length157.5 mm
Width17.65 mm
SeriesX9000294
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.45$6,540.00
Need more?