Reference Only

WBP3015W08-H100D3B0A

Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH.

Manufacturer:

Mfr Part:
WBP3015W08-H100D3B0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeEmbedded
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WiFi, WiFi 6E, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StylePCB Trace
StylePCB+Cable
Gain3 dBi, 6 dBi
Bandwidth85 MHz, 1.975 GHz
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMH4F
Center Frequency2.44 GHz, 6.1 GHz
ApplicationAccess Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
Length30 mm
Width15.5 mm
Height0.8 mm
Cable TypeMH4F
SeriesWX Family
PackagingBulk
Cable Length100 mm
Frequency Range2.4 GHz to 2.48 GHz, 5.15 GHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.54$2,540.00
$2.48$4,960.00
Need more?