Reference Only

WAP3015W08-H100D3B0A

New Product
Antennas Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mt MHF4.

Manufacturer:

Mfr Part:
WAP3015W08-H100D3B0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePCB Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Gain2.90 dBi, 5.90 dBi
Impedance50 Ohms
Power Rating2 W
Number of Bands2 Band
Antenna Connector TypeU.FL
ApplicationAccess Points and Routers, Gateways, Wi-Fi enabled TV’s and monitors
Length30 mm
Width15.5 mm
PackagingBulk
Cable Length100 mm
Frequency Range2.4 GHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$2,190.00
$2.15$4,300.00
Need more?