Reference Only

W7P35X8W04-H100D3B0A

Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb 2400-7125MHz 2W 50Ohms Blk.

Manufacturer:

Mfr Part:
W7P35X8W04-H100D3B0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePCB Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Gain6 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF 4L
Length35.2 mm
Width8.5 mm
Height0.4 mm
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$2,856.00
$2.27$6,356.00
Need more?